+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C24223A-24PVXI

IC: PSoC microcontroller; 24MHz; SSOP20; 250BSRAM,4kBFLASH

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C24223A-24PVXI
TME Symbol:
CY8C24223A-24PVXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
SSOP20
Memory
250B SRAM 4kB FLASH
Number of inputs/outputs
16
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
8-bit
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C24223A-24PVXI
0 in TME stock
Net price for quantities from 1650 pcs - 3.92 USDGross price for quantities from 1650 pcs - 3.92 USD
No. of pieces (Multiplicity: 1 650)
Minimum order quantity: 1 650.
Multiplicity: 1 650.