+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C28445-24PVXI

IC: PSoC microcontroller; 24MHz; SSOP28; 1kBSRAM,16kBFLASH

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C28445-24PVXI
TME Symbol:
CY8C28445-24PVXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
SSOP28
Memory
1kB SRAM 16kB FLASH
Number of inputs/outputs
24
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
8-bit
Supply voltage
  • 3...5.25V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C28445-24PVXI
0 in TME stock
Net price for quantities from 2350 pcs - 9.51 USDGross price for quantities from 2350 pcs - 9.51 USD
No. of pieces (Multiplicity: 2 350)
Minimum order quantity: 2 350.
Multiplicity: 2 350.