+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C29466-24SXI

IC: PSoC microcontroller; 24MHz; SO28; 2kBSRAM,32kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C29466-24SXI
TME Symbol:
CY8C29466-24SXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
SO28
Memory
2kB SRAM 32kB FLASH
Number of inputs/outputs
24
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
8-bit
Supply voltage
  • 3...5.25V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.773 g
Certificates

WATCH VIDEO

*
CY8C29466-24SXI
145 in TME stock
Net price for quantities from 1 pcs - 20.78 USDGross price for quantities from 1 pcs - 20.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 27 pcs