+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C29566-24AXI

IC: PSoC microcontroller; 24MHz; TQFP44; 1kBSRAM,32kBFLASH

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C29566-24AXI
TME Symbol:
CY8C29566-24AXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
TQFP44
Memory
1kB SRAM 32kB FLASH
Number of inputs/outputs
40
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
8-bit
Supply voltage
  • 3...5.25V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.35 g
Certificates

WATCH VIDEO

*
CY8C29566-24AXI
0 in TME stock
Net price for quantities from 800 pcs - 15.17 USDGross price for quantities from 800 pcs - 15.17 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.