+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C3866AXI-040

IC: PSoC microcontroller; 67MHz; TQFP100; 8kBSRAM,64kBFLASH

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C3866AXI-040
TME Symbol:
CY8C3866AXI-040

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
67MHz
Case
TQFP100
Memory
8kB SRAM 64kB FLASH
Number of inputs/outputs
72
Mounting
SMD
Integrated circuit features
watchdog
Operating temperature
-40...85°C
Kind of core
8-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UART
  • USB
Gross weight0.677 g
Certificates

WATCH VIDEO

*
CY8C3866AXI-040
0 in TME stock
Net price for quantities from 1 pcs - 29.96 USDGross price for quantities from 1 pcs - 29.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs