+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C4045AZI-S413

IC: PSoC microcontroller; 48MHz; TQFP48; 4kBSRAM,32kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C4045AZI-S413
TME Symbol:
CY8C4045AZI-S413

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
48MHz
Case
TQFP48
Memory
4kB SRAM 32kB FLASH
Number of inputs/outputs
36
Mounting
SMD
Integrated circuit features
CapSense
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SPI
  • UART
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C4045AZI-S413
0 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.64 USDGross price for quantities from 100 pcs - 3.64 USD
Net price for quantities from 500 pcs - 3.46 USDGross price for quantities from 500 pcs - 3.46 USD
Net price for quantities from 1000 pcs - 3.11 USDGross price for quantities from 1000 pcs - 3.11 USD
Net price for quantities from 2500 pcs - 2.90 USDGross price for quantities from 2500 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.