+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C4124PVI-432

IC: PSoC microcontroller; 24MHz; SSOP28; 4kBSRAM,16kBFLASH

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C4124PVI-432
TME Symbol:
CY8C4124PVI-432

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
SSOP28
Memory
4kB SRAM 16kB FLASH
Number of inputs/outputs
24
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SPI
  • UART
Integrated circuit features
  • CapSense
  • LCD controller
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C4124PVI-432
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)