+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C4125AXQ-483

IC: PSoC microcontroller; 24MHz; TQFP44; 4kBSRAM,32kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C4125AXQ-483
TME Symbol:
CY8C4125AXQ-483

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
TQFP44
Memory
4kB SRAM 32kB FLASH
Number of inputs/outputs
36
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SPI
  • UART
Integrated circuit features
  • CapSense
  • LCD controller
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C4125AXQ-483
0 in TME stock
Net price for quantities from 320 pcs - 2.66 USDGross price for quantities from 320 pcs - 2.66 USD
No. of pieces (Multiplicity: 320)
Minimum order quantity: 320.
Multiplicity: 320.