+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C4146LQI-S433

IC: PSoC microcontroller; 48MHz; QFN40; 8kBSRAM,64kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C4146LQI-S433
TME Symbol:
CY8C4146LQI-S433

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
48MHz
Case
QFN40
Memory
8kB SRAM 64kB FLASH
Number of inputs/outputs
34
Mounting
SMD
Integrated circuit features
CapSense
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SPI
  • UART
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C4146LQI-S433
0 in TME stock
Net price for quantities from 2450 pcs - 4.04 USDGross price for quantities from 2450 pcs - 4.04 USD
No. of pieces (Multiplicity: 2 450)
Minimum order quantity: 2 450.
Multiplicity: 2 450.