+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C4147AXI-S453

IC: PSoC microcontroller; 48MHz; TQFP44; 16kBSRAM,128kBFLASH

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C4147AXI-S453
TME Symbol:
CY8C4147AXI-S453

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
48MHz
Case
TQFP44
Memory
16kB SRAM 128kB FLASH
Number of inputs/outputs
36
Mounting
SMD
Integrated circuit features
CapSense
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SPI
  • UART
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C4147AXI-S453
0 in TME stock
Net price for quantities from 1600 pcs - 4.42 USDGross price for quantities from 1600 pcs - 4.42 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.