+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C4248LQI-BL583

IC: PSoC microcontroller; 48MHz; QFN36; 32kBSRAM,256kBFLASH

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C4248LQI-BL583
TME Symbol:
CY8C4248LQI-BL583

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
48MHz
Case
QFN36
Memory
32kB SRAM 256kB FLASH
Mounting
SMD
Integrated circuit features
watchdog
Bluetooth version
4.2
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.9...5.5V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.2 g
Certificates

WATCH VIDEO

*
CY8C4248LQI-BL583
0 in TME stock
Net price for quantities from 260 pcs - 6.56 USDGross price for quantities from 260 pcs - 6.56 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.