+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C5267AXI-LP051

IC: PSoC microcontroller; 67MHz; TQFP100; 32kBSRAM,128kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C5267AXI-LP051
TME Symbol:
CY8C5267AXI-LP051

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
67MHz
Case
TQFP100
Memory
32kB SRAM 128kB FLASH
Number of inputs/outputs
72
Mounting
SMD
Integrated circuit features
watchdog
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UART
  • USB
Gross weight0.67 g
Certificates

WATCH VIDEO

*
CY8C5267AXI-LP051
88 in TME stock
Net price for quantities from 1 pcs - 12.99 USDGross price for quantities from 1 pcs - 12.99 USD
Net price for quantities from 10 pcs - 12.17 USDGross price for quantities from 10 pcs - 12.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs