+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8CMBR3002-SX1IT

IC: driver/sensor; capacitive sensor; GPIO; 1.8÷5.5VDC; SO8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8CMBR3002-SX1IT
TME Symbol:
CY8CMBR3002-SX1IT

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Interface
GPIO
Mounting
SMD
Number of channels
2
Operating temperature
-40...85°C
Case
SO8
Kind of package
reel, tape
Supply voltage
  • 1.8...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits INFINEON TECHNOLOGIES,
*
CY8CMBR3002-SX1IT
0 in TME stock
Net price for quantities from 2500 pcs - 1.23 USDGross price for quantities from 2500 pcs - 1.23 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.