+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0859-0012

Re-battery: acid-lead; 6V; 8Ah; AGM; 139x54x102mm; -85÷85°C


Manufacturer: ENERSYS

Manufacturer part number:
0859-0012
TME Symbol:
CYCLON-E6

Specification

Manufacturer
ENERSYS
Type of rechargeable battery
acid-lead
Rated voltage
6V
Capacity
8Ah
Technology
AGM
Body dimensions
139x54x102mm
Storage time
10 years
Operating temperature
-85...85°C
Rechargeable batteries features
  • high output current
  • high resistance to deep discharge
  • maintenance-free
  • rapid charging option (within 1 hour up to 90% of capacity)
Gross weight1.4058 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Acid Cells ENERSYS,
*
0859-0012
12 in TME stock
Net price for quantities from 1 pcs - 62.77 USDGross price for quantities from 1 pcs - 62.77 USD
Net price for quantities from 5 pcs - 58.11 USDGross price for quantities from 5 pcs - 58.11 USD
Net price for quantities from 16 pcs - 52.99 USDGross price for quantities from 16 pcs - 52.99 USD
Net price for quantities from 64 pcs - 49.02 USDGross price for quantities from 64 pcs - 49.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 16 pcs