+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | USB controller | |
Memory | 512kB SRAM | |
Case | TFBGA121 | |
Integrated circuit features | watchdog | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Number of inputs/outputs | 60 |