+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CZ001

Auxiliary/signalling contacts; 230VAC; 6A; side

Manufacturer: HAGER

Manufacturer part number:
CZ001
TME Symbol:
CZ001

Specification

Manufacturer
HAGER
Type of installation accessories
auxiliary/signalling contacts
Rated voltage
230V AC
Max. operating current
6A
Mounting
side
Operating temperature
-25...60°C
Contacts configuration
NC + NO
Leads
screw terminals
Gross weight102.6 g
Certificates
EAN code3250611860013
See other products in this category: Installation accessories HAGER,
*
CZ001
0 in TME stock
Net price for quantities from 1 pcs - 47.87 USDGross price for quantities from 1 pcs - 47.87 USD
Net price for quantities from 5 pcs - 44.68 USDGross price for quantities from 5 pcs - 44.68 USD
Net price for quantities from 10 pcs - 41.49 USDGross price for quantities from 10 pcs - 41.49 USD
No. of pieces (Multiplicity: 1)