+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CZF-312

Voltage monitoring relay; phase asymmetry,phase failure; CZF


Manufacturer: F&F

Manufacturer part number:
CZF-312
TME Symbol:
CZF-312

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure
Mounting
for DIN rail mounting
Manufacturer series
CZF
Additional functions
LED status indicator
Kind of output 1
SPST-NO
Operating temperature
-25...40°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.2s
IP rating
IP20
Kind of output 2
SPST-NC
Voltage between phases (for three phase system)
3 x 400V AC
Output 2 electrical parameters
250V AC / 5A
Power supply
  • from tested wiring system
Schematic diagram
Gross weight83.37 g
EAN code5908312593140
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
CZF-312
19 in TME stock
Net price for quantities from 1 pcs - 31.17 USDGross price for quantities from 1 pcs - 31.17 USD
Net price for quantities from 5 pcs - 29.22 USDGross price for quantities from 5 pcs - 29.22 USD
Net price for quantities from 10 pcs - 27.27 USDGross price for quantities from 10 pcs - 27.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.