+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CZF-BT-TRMS

Voltage monitoring relay; for DIN rail mounting; CZF; SPDT; 4s


Manufacturer: F&F

Manufacturer part number:
CZF-BT-TRMS
TME Symbol:
CZF-BT-TRMS

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase asymmetry, phase failure, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
CZF
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-25...40°C
Output 1 electrical parameters
250V AC / 16A
Leads
screw terminals
Contact actuation delay
4s
IP rating
IP20
Voltage between phases (for three phase system)
3 x 400V AC
True effective value measurement
True RMS
Power supply
  • from tested wiring system
Gross weight110.31 g
Certificates
EAN code5902431673790
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
CZF-BT-TRMS
2 in TME stock
Net price for quantities from 1 pcs - 29.51 USDGross price for quantities from 1 pcs - 29.51 USD
Net price for quantities from 5 pcs - 27.54 USDGross price for quantities from 5 pcs - 27.54 USD
Net price for quantities from 10 pcs - 25.38 USDGross price for quantities from 10 pcs - 25.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.