+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CZF

Voltage monitoring relay; phase asymmetry,phase failure; panel

Manufacturer: F&F

Manufacturer part number:
CZF
TME Symbol:
CZF

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure
Mounting
panel
Manufacturer series
CZF
Additional functions
LED status indicator
Kind of output 1
SPST-NO
Operating temperature
-25...40°C
Output 1 electrical parameters
250V AC / 10A
Leads
cables
Lead length
0.5m
Contact actuation delay
4s
IP rating
IP20
Voltage between phases (for three phase system)
3 x 400V AC
Power supply
  • from tested wiring system
Gross weight100 g
Certificates
EAN code5908312593010
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
CZF
0 in TME stock
Net price for quantities from 1 pcs - 18.81 USDGross price for quantities from 1 pcs - 18.81 USD
Net price for quantities from 5 pcs - 17.63 USDGross price for quantities from 5 pcs - 17.63 USD
Net price for quantities from 10 pcs - 16.46 USDGross price for quantities from 10 pcs - 16.46 USD
No. of pieces (Multiplicity: 1)