+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CZP-4VDR2

Sensor: liquid level; cables; dilute acids,water; PVC; 1.5m


Manufacturer: EIEWIN

Manufacturer part number:
CZP-4VDR2
TME Symbol:
CZP-4VDR2

Specification

Manufacturer
EIEWIN
Type of sensor
liquid level
Connection
cables
Application
dilute acids, water
Electrode dimensions
Ø6x950mm
Body material
PVC
Lead length
1.5m
Sensors features
  • 4 electrodes
  • sensor for horizontal mounting
  • sensor for vertical mounting
Gross weight2.1964 kg
See other products in this category: Level Sensors EIEWIN,
*
CZP-4VDR2
0 in TME stock
Net price for quantities from 1 pcs - 169.58 USDGross price for quantities from 1 pcs - 169.58 USD
Net price for quantities from 6 pcs - 157.47 USDGross price for quantities from 6 pcs - 157.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.