+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DONAU ELEKTRONIK | |
Type of wire | test lead cable | |
Core section | 0.2mm2 | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 1 | |
Wire insulation material | PVC | |
Insulation colour | green | |
Rated voltage | 60V | |
Cable structure | 1x0.2mm2 | |
Package contents | 10m | |
Cable external diameter | 0.9mm | |
Kind of material | no flame propagation | |
Operating temperature | -10...85°C |