+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112-2

Wire; LifY-Toy; stranded; Cu; 0.04mm2; PVC; blue; 60V; 10m; Class: 5


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
112-2
TME Symbol:
D-112-2

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Kind of cable
LifY-Toy
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.04mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
60V
Package contents
10m
Flexibility class
5
Cable external diameter
0.6mm
Cable structure
1x0.04mm2
Kind of material
no flame propagation
Operating temperature
-40...85°C
Gross weight6.92 g
Certificates
EAN code4014991244417
See other products in this category: Single Core Cable - Strand DONAU ELEKTRONIK,
*
112-2
9 in TME stock
Net price for quantities from 1 rol - 4.19 USDGross price for quantities from 1 rol - 4.19 USD
Net price for quantities from 3 rol - 3.64 USDGross price for quantities from 3 rol - 3.64 USD
Net price for quantities from 5 rol - 3.29 USDGross price for quantities from 5 rol - 3.29 USD
Net price for quantities from 10 rol - 2.92 USDGross price for quantities from 10 rol - 2.92 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 rol