+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D 14.9

Enclosure: with panel; DIGITAL; X: 181mm; Y: 155mm; Z: 60mm; black

Manufacturer: TEKO

Manufacturer part number:
D 14.9
TME Symbol:
D-14.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
DIGITAL
Dimension X
181mm
Dimension Y
155mm
Dimension Z
60mm
Enclosure material
polystyrene
Body colour
black
Panel colour
semi-transparent red
Panel material
polystyrene
Gross weight202 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
D 14.9
3 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 10 pcs - 8.81 USDGross price for quantities from 10 pcs - 8.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts