+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25251

Wire; 1x2.5mm2; stranded; Cu; silicone; black; 250V; 25m; Class: 6


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
25251
TME Symbol:
D-2521

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Core section
2.5mm2
Rated voltage
0.25kV
Cable external diameter
3.3mm
Package contents
25m
Flexibility class
6
Operating temperature
-60...180°C
Gross weight765.4 g
Certificates
See other products in this category: Test Leads DONAU ELEKTRONIK,
*
25251
2 in TME stock
Net price for quantities from 1 rol - 81.75 USDGross price for quantities from 1 rol - 81.75 USD
Net price for quantities from 3 rol - 73.20 USDGross price for quantities from 3 rol - 73.20 USD
Net price for quantities from 5 rol - 65.07 USDGross price for quantities from 5 rol - 65.07 USD
Net price for quantities from 10 rol - 56.93 USDGross price for quantities from 10 rol - 56.93 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.