+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920

Wrench: combination spanner-set; steel; 5pcs.

Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
920
TME Symbol:
D-920

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wrench
combination spanner - set
Kind of package
case
Material
steel
Quantity in set/package
5pcs.
Spanner size
  • 4mm
  • 4.5mm
  • 5mm
  • 5.5mm
  • 6mm
Key features
  • chrome plated key surface
  • high manufacturing precision
  • optimal angle of head inclination enables to operate in hard to reach places
  • spanner thickness: 3 mm
Gross weight51.68 g
EAN code4014991124924
See other products in this category: Wrenches Sets DONAU ELEKTRONIK,
*
920
5 in TME stock
Net price for quantities from 1 set - 7.91 USDGross price for quantities from 1 set - 7.91 USD
Net price for quantities from 3 set - 7.03 USDGross price for quantities from 3 set - 7.03 USD
Net price for quantities from 5 set - 6.37 USDGross price for quantities from 5 set - 6.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 set