+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

940

Wrench: combination spanner-set; steel; 10pcs.


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
940
TME Symbol:
D-940

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wrench
combination spanner - set
Material
steel
Quantity in set/package
10pcs.
Spanner size
  • 4mm
  • 4.5mm
  • 5mm
  • 5.5mm
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
Gross weight121.72 g
EAN code4014991124948
See other products in this category: Wrenches Sets DONAU ELEKTRONIK,
*
940
14 in TME stock
Net price for quantities from 1 set - 14.95 USDGross price for quantities from 1 set - 14.95 USD
Net price for quantities from 3 set - 13.29 USDGross price for quantities from 3 set - 13.29 USD
Net price for quantities from 5 set - 12.04 USDGross price for quantities from 5 set - 12.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.