+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP3

Brush; fiberglass; L: 120mm; Ø: 4mm; Equipment: 2 additional tips


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
GP3
TME Symbol:
D-GP3

Specification

Manufacturer
DONAU ELEKTRONIK
Type of tool
brush
Cartridge material
fiberglass
Length
120mm
Tip diameter
4mm
Applications of soldering equipment
precision components cleaning, PCB tracks, connection points
Related items
FIBERREFILL
Standard equipment
2 additional tips
Soldering equipment features
  • cartridge in the form of compact ribbon
  • the cartridge is pushed out by means of a turning knob at the end of the brush
Gross weight12.01 g
EAN code4014991702719
See other products in this category: Various soldering tools DONAU ELEKTRONIK,
*
GP3
134 in TME stock
Net price for quantities from 1 pcs - 11.68 USDGross price for quantities from 1 pcs - 11.68 USD
Net price for quantities from 3 pcs - 11.06 USDGross price for quantities from 3 pcs - 11.06 USD
Net price for quantities from 10 pcs - 10.45 USDGross price for quantities from 10 pcs - 10.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs