+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPMAX7-E

Replaceable brush cartridge; fiberglass; 7mm

Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
GPMAX7-E
TME Symbol:
D-GPMAX7-E

Specification

Manufacturer
DONAU ELEKTRONIK
Type of Soldering accessories
replaceable brush cartridge
Cartridge material
fiberglass
Soldering equipment features
cartridge in the form of compact ribbon
Tip diameter
7mm
Related items
D-GPMAX7
Gross weight10.41 g
Certificates
EAN code4014991702887
See other products in this category: Various soldering tools DONAU ELEKTRONIK,
*
GPMAX7-E
9 in TME stock
Net price for quantities from 1 pcs - 15.23 USDGross price for quantities from 1 pcs - 15.23 USD
Net price for quantities from 5 pcs - 14.30 USDGross price for quantities from 5 pcs - 14.30 USD
Net price for quantities from 10 pcs - 13.54 USDGross price for quantities from 10 pcs - 13.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.