+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HH-391A

PCB holder with magnifying glass; Ø60mm; third hand


Manufacturer: SOLDER PEAK

Manufacturer part number:
HH-391A
TME Symbol:
D-HH2

Specification

Manufacturer
SOLDER PEAK
Type of tool
PCB holder with magnifying glass
Applications of soldering equipment
for fixing PCBs and components while soldering and inspection
Lens dimensions
Ø60mm
Standard equipment
magnifying glass
Trade name
third hand
Soldering equipment features
  • adjustment of fixation height, spacing, angle and magnifying glass position
  • fixing elements in the form of spring loaded clips
  • magnifying glasses facilitate observation of operation field
  • system of double articulated arms
Gross weight401.64 g
See other products in this category: Frames and PCB Holders SOLDER PEAK,
*
HH-391A
12 in TME stock
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 3 pcs - 5.96 USDGross price for quantities from 3 pcs - 5.96 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
Net price for quantities from 20 pcs - 5.00 USDGross price for quantities from 20 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs