+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS166

Tip; conical; 4mm; longlife; for soldering station


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
LS166
TME Symbol:
D-LS166

Specification

Manufacturer
DONAU ELEKTRONIK
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
4mm
Soldering equipment features
longlife
Applications of soldering equipment
for soldering station
Related items
D-LS30, D-ST30135
Gross weight10 g
EAN code4014991702375
See other products in this category: Soldering tips DONAU ELEKTRONIK,
*
LS166
0 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 3 pcs - 4.19 USDGross price for quantities from 3 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.