+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D-M9BVL

Reed switch; Kind of sensor: angular,piston position; 40mA; 3m


Manufacturer: SMC

Manufacturer part number:
D-M9BVL
TME Symbol:
D-M9BVL

Specification

Manufacturer
SMC
Type of sensor
reed switch
Kind of sensor
angular, piston position
Connection
cables
Contacts configuration
NO
Max. operating current
40mA
Cable length
3m
Operating temperature
-10...60°C
Supply voltage
  • 4.5...28V DC
Gross weight100 g
Certificates
See other products in this category: Reed Sensors SMC,
*
D-M9BVL
0 in TME stock
Net price for quantities from 1 pcs - 50.00 USDGross price for quantities from 1 pcs - 50.00 USD
Net price for quantities from 5 pcs - 46.76 USDGross price for quantities from 5 pcs - 46.76 USD
Net price for quantities from 10 pcs - 43.41 USDGross price for quantities from 10 pcs - 43.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.