+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBS09

Wrench: rattle; 90mm

Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
MBS09
TME Symbol:
D-MBS09

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wrench
rattle
Length
90mm
Kit contents
  • 1/4" ratchet drive
  • 1/4" socket adapter 4mm
Gross weight53 g
EAN code4014991124115

WATCH VIDEO

See other products in this category: Socket Wrenches DONAU ELEKTRONIK,
*
MBS09
1 in TME stock
Net price for quantities from 1 set - 19.34 USDGross price for quantities from 1 set - 19.34 USD
Net price for quantities from 3 set - 17.20 USDGross price for quantities from 3 set - 17.20 USD
Net price for quantities from 10 set - 15.59 USDGross price for quantities from 10 set - 15.59 USD
No. of complete sets (Multiplicity: 1)