+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NZU.8

Lifting eye nut; eye; M8; steel; Plating: zinc; DIN 582; 20mm

Manufacturer: DROMET

Manufacturer part number:
NZU.8
TME Symbol:
D-NZU.8

Specification

Manufacturer
DROMET
Type of mounting element
lifting eye nut
Nut shape
eye
Thread
M8
Material
steel
Plating material
zinc
DIN standard
DIN 582
Ring inside diameter
20mm
Gross weight50.57 g
Certificates
See other products in this category: Nuts DROMET,
*
NZU.8
84 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs