+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NZU12

Lifting eye nut; eye; M12; steel; Plating: zinc; DIN 582; 30mm


Manufacturer: DROMET

Manufacturer part number:
NZU12
TME Symbol:
D-NZU12

Specification

Manufacturer
DROMET
Type of mounting element
lifting eye nut
Nut shape
eye
Thread
M12
Material
steel
Plating material
zinc
DIN standard
DIN 582
Ring inside diameter
30mm
Gross weight160.14 g
Certificates
See other products in this category: Nuts DROMET,
*
NZU12
41 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 25 pcs - 1.87 USDGross price for quantities from 25 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.52 USDGross price for quantities from 500 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs