+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NZU14

Lifting eye nut; eye; M14; steel; Plating: zinc; DIN 582; 35mm

Manufacturer: DROMET

Manufacturer part number:
NZU14
TME Symbol:
D-NZU14

Specification

Manufacturer
DROMET
Type of mounting element
lifting eye nut
Nut shape
eye
Thread
M14
Material
steel
Plating material
zinc
DIN standard
DIN 582
Ring inside diameter
35mm
Gross weight145.45 g
Certificates
See other products in this category: Nuts DROMET,
*
NZU14
14 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
Net price for quantities from 500 pcs - 1.49 USDGross price for quantities from 500 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs