+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NZU20

Lifting eye nut; eye; M20; steel; Plating: zinc; DIN 582; 40mm


Manufacturer: DROMET

Manufacturer part number:
NZU20
TME Symbol:
D-NZU20

Specification

Manufacturer
DROMET
Type of mounting element
lifting eye nut
Nut shape
eye
Thread
M20
Material
steel
Plating material
zinc
DIN standard
DIN 582
Ring inside diameter
40mm
Gross weight354.38 g
Certificates
See other products in this category: Nuts DROMET,
*
NZU20
35 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 15 pcs - 3.71 USDGross price for quantities from 15 pcs - 3.71 USD
Net price for quantities from 105 pcs - 3.32 USDGross price for quantities from 105 pcs - 3.32 USD
Net price for quantities from 495 pcs - 3.00 USDGross price for quantities from 495 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 15 pcs