+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2904467

Connector: D-Sub; PIN: 9; plug; male; straight; screw terminal; 50V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2904467

Alternative designations: SUBCON-PLUS-M/AX 9

TME Symbol:
D-SUB-PLUS-M/AX9

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
screw terminal
Current rating
0.1A
Rated voltage
50V
Mechanical mounting
for cable
Locking system
threaded joint
Enclosure material
ABS
Kit contents
complete set
Operating temperature
-20...75°C
Gross weight43.4 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2904467
4 in TME stock
Net price for quantities from 1 pcs - 64.77 USDGross price for quantities from 1 pcs - 64.77 USD
Net price for quantities from 5 pcs - 57.58 USDGross price for quantities from 5 pcs - 57.58 USD
Net price for quantities from 10 pcs - 50.38 USDGross price for quantities from 10 pcs - 50.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.