+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SZU16

Lifting eye bolt; M16; M16x27; Head: eye; steel; zinc; DIN 580


Manufacturer: DROMET

Manufacturer part number:
SZU16
TME Symbol:
D-SZU16

Specification

Manufacturer
DROMET
Type of mounting element
lifting eye bolt
Thread
M16
Kind of head
eye
Kind of cut
none
Material
steel
Plating material
zinc
DIN standard
DIN 580
Thread length
27mm
Ring inside diameter
35mm
Height
62mm
Gross weight293.3 g
Certificates
See other products in this category: Bolts DROMET,
*
SZU16
12 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
Net price for quantities from 500 pcs - 2.13 USDGross price for quantities from 500 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs