+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SZU27

Lifting eye bolt; M27; M27x36; Head: eye; steel; zinc; DIN 580


Manufacturer: DROMET

Manufacturer part number:
SZU27
TME Symbol:
D-SZU27

Specification

Manufacturer
DROMET
Type of mounting element
lifting eye bolt
Thread
M27
Kind of head
eye
Kind of cut
none
Material
steel
Plating material
zinc
DIN standard
DIN 580
Thread length
36mm
Ring inside diameter
53mm
Height
90mm
Gross weight885 g
Certificates
See other products in this category: Bolts DROMET,
*
SZU27
3 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 10 pcs - 6.25 USDGross price for quantities from 10 pcs - 6.25 USD
Net price for quantities from 100 pcs - 5.68 USDGross price for quantities from 100 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs