+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MENTOR | |
Type of diode | LED | |
LED version | in housing | |
LED colour | red | |
Number of diodes | 4 | |
LED diameter | 1.8mm | |
Mounting | THT | |
Front | convex | |
LED current | 20mA | |
LED lens | diffused, red | |
Viewing angle | 70° | |
Luminosity | 1...5mcd | |
Wavelength | 660nm | |
Dimensions | 15.1x5x11.8mm |