+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMALFA01

Spacer ring; MDF; 165mm; Alfa Romeo; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMALFA01
TME Symbol:
D.MDF.ALFA01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Alfa Romeo
Application - car model
Alfa Romeo 147 2000->2010, Alfa Romeo 159 2005->2011
Application - loudspeaker localisation
Alfa Romeo 147 front doors, Alfa Romeo 147 rear doors, Alfa Romeo 159 front doors, Alfa Romeo 159 rear doors
Thickness
30mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight304.4 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMALFA01
21 in TME stock
Net price for quantities from 1 set - 9.37 USDGross price for quantities from 1 set - 9.37 USD
Net price for quantities from 3 set - 8.33 USDGross price for quantities from 3 set - 8.33 USD
Net price for quantities from 5 set - 7.29 USDGross price for quantities from 5 set - 7.29 USD
Net price for quantities from 10 set - 6.77 USDGross price for quantities from 10 set - 6.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set