+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMALFA02

Spacer ring; MDF; 165mm; Alfa Romeo; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMALFA02
TME Symbol:
D.MDF.ALFA02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Alfa Romeo
Application - car model
Alfa Romeo Giulietta 2010->, Alfa Romeo Mito 2008->
Application - loudspeaker localisation
Alfa Romeo Giulietta front doors, Alfa Romeo Giulietta rear doors, Alfa Romeo MiTo front doors, Alfa Romeo MiTo rear doors
Thickness
20mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight227.8 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMALFA02
21 in TME stock
Net price for quantities from 1 set - 7.33 USDGross price for quantities from 1 set - 7.33 USD
Net price for quantities from 3 set - 6.52 USDGross price for quantities from 3 set - 6.52 USD
Net price for quantities from 5 set - 5.71 USDGross price for quantities from 5 set - 5.71 USD
Net price for quantities from 10 set - 5.30 USDGross price for quantities from 10 set - 5.30 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.