+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMAUDI01

Spacer ring; MDF; 165mm; Audi; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMAUDI01
TME Symbol:
D.MDF.AUDI01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Audi
Application - car model
Audi A3 8P 2003->2013, Audi A3 8P sportback 2004->2013, Audi A4 B6/B7 2001->2008
Application - loudspeaker localisation
Audi A3 front doors, Audi A4 front doors, Audi A4 rear doors
Thickness
38mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight560 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMAUDI01
51 in TME stock
Net price for quantities from 1 set - 10.56 USDGross price for quantities from 1 set - 10.56 USD
Net price for quantities from 3 set - 9.39 USDGross price for quantities from 3 set - 9.39 USD
Net price for quantities from 5 set - 8.21 USDGross price for quantities from 5 set - 8.21 USD
Net price for quantities from 10 set - 7.63 USDGross price for quantities from 10 set - 7.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 setCardboard = 40 set