+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMAUDI13

Spacer ring; MDF; 165mm; Audi; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMAUDI13
TME Symbol:
D.MDF.AUDI013

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Audi
Application - car model
Audi A3 8V 2012->
Application - loudspeaker localisation
Audi A3 front doors
Thickness
36mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight751.7 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMAUDI13
3 in TME stock
Net price for quantities from 1 set - 10.61 USDGross price for quantities from 1 set - 10.61 USD
Net price for quantities from 3 set - 9.43 USDGross price for quantities from 3 set - 9.43 USD
Net price for quantities from 5 set - 8.25 USDGross price for quantities from 5 set - 8.25 USD
Net price for quantities from 10 set - 7.66 USDGross price for quantities from 10 set - 7.66 USD
No. of complete sets (Multiplicity: 1)