+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMAUDI16

Spacer ring; MDF; 165mm; Audi; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMAUDI16
TME Symbol:
D.MDF.AUDI016

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Audi
Application - car model
Audi Q7 II (4M) 2015->
Application - loudspeaker localisation
Audi Qf rear doors
Thickness
66mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight691.3 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMAUDI16
3 in TME stock
Net price for quantities from 1 set - 14.34 USDGross price for quantities from 1 set - 14.34 USD
Net price for quantities from 3 set - 12.75 USDGross price for quantities from 3 set - 12.75 USD
Net price for quantities from 5 set - 11.16 USDGross price for quantities from 5 set - 11.16 USD
Net price for quantities from 10 set - 10.36 USDGross price for quantities from 10 set - 10.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.