+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMAUDI08

Spacer ring; MDF; 165mm; Audi; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMAUDI08
TME Symbol:
D.MDF.AUDI08

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Audi
Application - car model
Audi A3 8L 1996->2003
Application - loudspeaker localisation
Audi A3 rear doors
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight283.4 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMAUDI08
1 in TME stock
Net price for quantities from 1 set - 9.97 USDGross price for quantities from 1 set - 9.97 USD
Net price for quantities from 3 set - 8.86 USDGross price for quantities from 3 set - 8.86 USD
Net price for quantities from 5 set - 7.75 USDGross price for quantities from 5 set - 7.75 USD
Net price for quantities from 10 set - 7.20 USDGross price for quantities from 10 set - 7.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set