+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMAUDI09

Spacer ring; MDF; 87mm; Audi; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMAUDI09
TME Symbol:
D.MDF.AUDI09

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
87mm
Application - car brand
Audi
Application - car model
Audi Q3 2011->
Application - loudspeaker localisation
Audi Q3 front doors
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight152.7 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMAUDI09
3 in TME stock
Net price for quantities from 1 set - 10.64 USDGross price for quantities from 1 set - 10.64 USD
Net price for quantities from 3 set - 9.46 USDGross price for quantities from 3 set - 9.46 USD
Net price for quantities from 5 set - 8.28 USDGross price for quantities from 5 set - 8.28 USD
Net price for quantities from 10 set - 7.69 USDGross price for quantities from 10 set - 7.69 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.