+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMBMW01

Spacer ring; MDF; 165mm; BMW; impregnated; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
DMBMW01
TME Symbol:
D.MDF.BMW01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
BMW
Application - car model
BMW (E38) 1994->
Application - loudspeaker localisation
BMW E38 front doors
Thickness
54mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight1.074 kg
See other products in this category: MDF Mounting Accessories BASSER,
*
DMBMW01
17 in TME stock
Net price for quantities from 1 set - 14.16 USDGross price for quantities from 1 set - 14.16 USD
Net price for quantities from 3 set - 12.59 USDGross price for quantities from 3 set - 12.59 USD
Net price for quantities from 5 set - 11.01 USDGross price for quantities from 5 set - 11.01 USD
Net price for quantities from 10 set - 10.23 USDGross price for quantities from 10 set - 10.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.