+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMBMW03

Spacer ring; MDF; 165mm; BMW; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMBMW03
TME Symbol:
D.MDF.BMW03

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
BMW
Application - car model
BMW 1 (E81) 2007->2012, BMW 1 (E82) 2007->2013, BMW 1 (E87) 2004->2011, BMW 1 (E88) 2007->2013, BMW 3 (E90) 2004->2013, BMW 3 (E91 Touring) 2004->2013, BMW 3 (E92 coupe) 2004->2013, BMW 3 (E93) 2004->2013, BMW 5 (E60) 2003->2010, BMW 5 (E61) Touring 2003->2010, BMW Z4 (E85) 2002->2008, BMW Z4 (E86) 2006->2008
Application - loudspeaker localisation
BMW E60 front seat, BMW E61 front seat, BMW E81 front seat, BMW E82 front seat, BMW E85 front seat, BMW E86 front seat, BMW E87 front seat, BMW E88 front seat, BMW E90 front seat, BMW E91 front seat, BMW E92 front seat, BMW E93 front seat
Thickness
30mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight595.2 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMBMW03
12 in TME stock
Net price for quantities from 1 set - 8.80 USDGross price for quantities from 1 set - 8.80 USD
Net price for quantities from 3 set - 7.82 USDGross price for quantities from 3 set - 7.82 USD
Net price for quantities from 5 set - 6.84 USDGross price for quantities from 5 set - 6.84 USD
Net price for quantities from 10 set - 6.36 USDGross price for quantities from 10 set - 6.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set