+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMBMW05

Spacer ring; MDF; 165mm; BMW; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMBMW05
TME Symbol:
D.MDF.BMW05

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
BMW
Application - car model
BMW 3 (E46) 1999->2006
Application - loudspeaker localisation
BMW 3 front doors
Thickness
38mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight437.1 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMBMW05
13 in TME stock
Net price for quantities from 1 set - 10.54 USDGross price for quantities from 1 set - 10.54 USD
Net price for quantities from 3 set - 9.37 USDGross price for quantities from 3 set - 9.37 USD
Net price for quantities from 5 set - 8.20 USDGross price for quantities from 5 set - 8.20 USD
Net price for quantities from 10 set - 7.61 USDGross price for quantities from 10 set - 7.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.